Reference Only

500873-0806

Obsolete
Memory Card Connectors RIGHT ANGLE SMT PUSH-PUSH TYPE

Manufacturer:

Mfr Part:
500873-0806

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypemicroSD
Number of Contacts8
Number of Rows1 Row
Pitch1.1 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingTin
PackagingReel
ColorBlack
Contact MaterialTin
Insertion - Extraction StylePush-Push
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting MethodStandard
OrientationRight Angle
Product TypeMemory Card Connectors
Series500873
SubcategoryMemory Connectors & Sockets
Voltage Rating100 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?