Reference Only

500817-0305

Headers & Wire Housings CP-2.5 TPA 2.5mm RETAINER 3CKT.

Manufacturer:

Mfr Part:
500817-0305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions3 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Series500817
TradenameCP-2.5
ApplicationWire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Accessory TypeTerminal Position Assurance (TPA)
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05008170305 5008170305

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$2,736.00
Need more?
Contact Us