Reference Only
500655-0619
I/O Connectors 2.0mm I/O CrimpType Socket Hsg 6Ckt.
Datasheet
500655-0619 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Socket Kits | |
| Gender | Female | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 125 V | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 500655 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Phosphor Bronze, Steel | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Insulation Resistance | 1 GOhms | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Socket | |
| Part # Aliases | 5006550619 05006550619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Perfluorobutane sul |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.03 | $1,503.00 | |
| $14.25 | $3,562.50 | |
| $13.88 | $6,940.00 |
Need more?