Reference Only
500330-0572
USB Connectors Mini-B Recept., R/A, SMT, 2.5mm Solder Tabs, w/ Cover Tape, Lead-Free.
Datasheet
500330-0572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Termination Style | SMD/SMT | |
| Product Type | USB Connectors | |
| Series | 500330 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 5003300572 05003300572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,400 / Multiples: 5,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $5,292.00 |
Need more?