Reference Only

500145-0128

I/O Connectors FDC Plg Crimp Term Chain W/Plt.

Manufacturer:

Mfr Part:
500145-0128

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderPlug (Male)
Voltage Rating125 V
Contact PlatingGold
Series500145
PackagingReel
Contact MaterialTin
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases5001450128 05001450128

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.38$11,400.00
Need more?
Contact Us