Reference Only

48392-0001

Obsolete
USB Connectors USB 3.0 F/A RVS CH 4.06 30u

Manufacturer:

Mfr Part:
48392-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
StandardUSB 3.0
Termination StyleSolder Pin
Number of Contacts6 Contact
Number of Ports1 Port
Current Rating1.8 A
Voltage Rating30 V
Mounting AngleRight Angle
ColorBlue
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeUSB Connectors
Series48392
Shell PlatingNickel
SubcategoryUSB Connectors
Part # Aliases483920001 0483920001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?