Reference Only

48391-0004

Obsolete
USB Connectors USB 3.0 F/A STD RA REC CH=6.09 G/F

Manufacturer:

Mfr Part:
48391-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
GenderJack (Female)
StandardUSB 3.0
Termination StyleSolder Pin
Current Rating1.8 A
Voltage Rating30 V
Mounting AngleRight Angle
PackagingReel
ColorBlue
Contact MaterialGold
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeUSB Connectors
Series48391
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?