Reference Only

48340-0001

Obsolete
Memory Card Connectors 2.4mm height Smart Card Reader

Manufacturer:

Mfr Part:
48340-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8
Pitch2.54 mm
Termination StyleThrough Hole
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingTin
ColorBlack
Contact MaterialTin
Height11.2 mm
Housing MaterialPolyester
Insertion - Extraction StylePush-Pull
Insulation Resistance1 GOhms
Length62 mm
Mating Cycles100 k
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationRight Angle
Product TypeMemory Card Connectors
Series48340
SubcategoryMemory Connectors & Sockets
Voltage Rating30 VAC
Part # Aliases0483400001

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?