Reference Only

48338-0068

Obsolete
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM PITCH

Manufacturer:

Mfr Part:
48338-0068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductMini PCI
Number of Positions52 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Series48338
Housing MaterialThermoplastic
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Part # Aliases0483380068 483380068

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?