Reference Only
48338-0040
Obsolete
PCI Express / PCI Connectors MINI PCI EXP 0.8MM PITCH 4MM HEIGHT
Datasheet
48338-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Mini PCI | |
| Number of Positions | 52 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 48338 | |
| Housing Material | Thermoplastic | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 0483380040 483380040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?