Reference Only
48286-0002
Obsolete
Phone Connectors AUDIO JACK 6P R/A DI UDIO JACK 6P R/A DIP
Datasheet
48286-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Phone Connectors | |
| Gender | Jack (Female) | |
| Number of Positions | 6 Position | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Voltage Rating | 12 VDC | |
| Orientation | Right Angle | |
| Series | 48286 | |
| Contact Material | Nickel | |
| Contact Rating | 1 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | 0482860002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?