Reference Only

48203-6046

Obsolete
D-Sub High Density Connectors Hi-density 15P D-Sub Fork Board Lock L/F

Manufacturer:

Mfr Part:
48203-6046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderSocket (Female)
Mounting AngleRight Angle
Contact PlatingGold
Current Rating1 A
Series48203
Contact MaterialTin
FilteredUnfiltered
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Voltage Rating300 VDC
Part # Aliases0482036046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?