Reference Only

48202-6166

Obsolete
D-Sub Standard Connectors 15ckt D-Sub Male For Fork Board Lock L/F

Manufacturer:

Mfr Part:
48202-6166

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleSolder Pin
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderPlug (Male)
Contact PlatingGold
Shell Size2 (A)
FilteredUnfiltered
Series48202
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VDC
Part # Aliases0482026166

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?