Reference Only
48202-6142
Obsolete
D-Sub Standard Connectors
Datasheet
48202-6142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Termination Style | Solder Pin | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Plug (Male) | |
| Contact Plating | Gold | |
| Shell Size | 2 (A) | |
| Series | 48202 | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VDC | |
| Part # Aliases | 0482026142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?