Reference Only

48202-6042

Obsolete
D-Sub Standard Connectors 9ckt D-Sub Male Fork Fork Board Lock L/F

Manufacturer:

Mfr Part:
48202-6042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Termination StyleSolder Pin
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderPlug (Male)
Contact PlatingGold
Series48202
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VDC
Part # Aliases0482026042

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?