Reference Only

48201-6343

Obsolete
D-Sub Standard Connectors 25ckt D-Sub Female F Fork Board Lock L/F

Manufacturer:

Mfr Part:
48201-6343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Termination StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderJack (Female)
Contact PlatingGold
Shell Size3 (B)
FilteredUnfiltered
Series48201
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Pitch1.38 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VDC
Part # Aliases0482016343

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?