Reference Only

48191-1000

Obsolete
Standard Card Edge Connectors NOT AVIALABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
48191-1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions60 Position
Pitch0.8 mm
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Series48191
Contact MaterialTin
Current Rating1.7 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating400 VAC
Part # Aliases0481911000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?