Reference Only
48071-0001
Obsolete
Memory Card Connectors ASSY OF 5IN1 COMBO M MBO MEMORY CARD CONN
Datasheet
48071-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Holders | |
| Card Type | Combination | |
| Number of Contacts | 69 | |
| Current Rating | 500 mA | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 48071 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 5 V | |
| Part # Aliases | 0480710001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?