Reference Only

47989-0222

Obsolete
IC & Component Sockets rPGA988 SOCKET ASSY

Manufacturer:

Mfr Part:
47989-0222

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductPGA Sockets
Number of Positions988 Position
Pitch1 mm
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
Series47989
Current Rating500 mA
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating5 V
Part # Aliases0479890222

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?