Reference Only

47951-0001

Obsolete
Antennas Moblie TV antenna

Manufacturer:

Mfr Part:
47951-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
Minimum Frequency470 MHz
Maximum Frequency800 MHz
Length50 mm
Series47951
PackagingTray
SubcategoryAntennas
Part # Aliases0479510001 479510001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517709000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?