Reference Only

47654-0001

USB Connectors MICRO USB AB RECPT MID MOUNT ASSY.

Manufacturer:

Mfr Part:
47654-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1.8 A
Voltage Rating30 VAC
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialGold
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Series47654
SubcategoryUSB Connectors
Part # Aliases0476540001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.503$3,772.50
Need more?
Contact Us