Reference Only
47615-0001
Battery Contacts ASSY FOR 4 PINS BATT 4 PINS BATTERY CONN.
Datasheet
47615-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Contacts | |
| Product Type | Battery Contacts | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Product | Battery Connectors | |
| Series | 47615 | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Subcategory | Battery | |
| Part # Aliases | 0476150001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?