Reference Only

47596-8814

Obsolete
IC & Component Sockets LGA115X ILM/DT BP W/ SCREWS (HF)

Manufacturer:

Mfr Part:
47596-8814

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
Termination StyleScrew
Contact PlatingNickel
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Series47596
PackagingTray
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases0475968814

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?