Reference Only

47593-9070

Obsolete
IC & Component Sockets LGA13XX ILM Assy w/ Cover

Manufacturer:

Mfr Part:
47593-9070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
Termination StyleScrew
Contact PlatingNickel
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Series47594
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases0475939070

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?