Reference Only

47593-8000

Obsolete
IC & Component Sockets SOCKET B BACKPLATE S TIFFENER ASSY

Manufacturer:

Mfr Part:
47593-8000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductLGA Sockets
Number of Positions0 Position
Pitch1.01 mm
Termination StyleScrew
Contact PlatingNickel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 88 C
Series47594
Contact MaterialSteel
Current Rating800 mA
Housing MaterialSteel
Mounting StyleScrew
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating5 V
Part # Aliases0475938000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?