Reference Only
47593-7000
Obsolete
IC & Component Sockets THURLEY UNIFIED BACKPLATE ASSY
Datasheet
47593-7000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | Accessories | |
| Number of Positions | 0 Position | |
| Termination Style | Screw | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 88 C | |
| Series | 47594 | |
| Current Rating | 800 mA | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 5 V | |
| Part # Aliases | 0475937000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?