Reference Only
47410-0001
Battery Contacts 2.0MM PITCH 4 CIRCUITS BATT CONN.
Datasheet
47410-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 47410 | |
| Subcategory | Battery | |
| Part # Aliases | 474100001 0474100001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $2,805.00 | |
| $0.541 | $5,410.00 |
Need more?