Reference Only
47314-9054
Obsolete
Memory Card Connectors EXPRESSCARD 54MM TOP MOUNT
Datasheet
47314-9054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Memory Card Connectors | |
| Series | 47314 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 3.3 VDC | |
| Part # Aliases | 0473149054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?