Reference Only

47306-5001

I/O Connectors HIGH SPEED CONN.1.27 1.27 PITCH VERT. SM.

Manufacturer:

Mfr Part:
47306-5001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductHeaders
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Series47306
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0473065001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us