Reference Only

47296-7111

Obsolete
IC & Component Sockets ASSY FOR SOCKET S1(6 ET S1(638) P&P COVER

Manufacturer:

Mfr Part:
47296-7111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductMicro PGA Sockets
Number of Positions638 Position
Number of Rows25 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Contact PlatingGold
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
Series47296
Contact MaterialCopper, Nickel, Silicon
Current Rating1.5 A
FeaturesZIF, with pick and place cover; mates with AMD Processor
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating100 V
Part # Aliases0472967111

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?