Reference Only

47170-4787

Obsolete
IC & Component Sockets

Manufacturer:

Mfr Part:
47170-4787

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductMicro PGA Sockets
Number of Positions478 Position
Pitch1.27 mm
Termination StyleSMD/SMT
Contact PlatingGold
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
Series47170
Contact MaterialCopper, Nickel, Silicon
Current Rating500 mA
FeaturesZIF, with mylar; mates with Intel Mobile Celeron and Pentium 4 Processors
Housing MaterialThermoplastic
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating100 V
Part # Aliases0471704787

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?