Reference Only

47099-2131

Obsolete
IC & Component Sockets SOCKET 939/940 1.27 T 939/940 1.27 PITCH

Manufacturer:

Mfr Part:
47099-2131

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductMicro PGA Sockets
Number of Positions939 Position
Pitch1.27 mm
Termination StyleSMD/SMT
Contact PlatingGold
Maximum Operating Temperature+ 115 C
Series47099
Contact MaterialHigh Performance Alloy (HPA)
Current Rating1.5 A
FeaturesZIF, with mylar, lever actuation, AM2 type; mates with AMD Opteron Processor
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating100 V
Part # Aliases0470992131

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?