Reference Only

46999-0355

Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Pos., w/ Pre-bent Mtg Ears, Natural.

Manufacturer:

Mfr Part:
46999-0355

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
Number of Rows1 Row
Pitch3.68 mm
Current Rating5 A
Series1625
TradenameStandard .062 in
Flammability RatingUL 94 V-2
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0469990355

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.119$1,666.00
Need more?
Contact Us