Reference Only

46999-0353

Pin & Socket Connectors Free Hng Plug 4Ckt W/Prebent ears Natl.

Manufacturer:

Mfr Part:
46999-0353

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions4 Position
Number of Rows1 Row
Pitch3.68 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Current Rating5 A
Series1625
TradenameStandard .062 in
Flammability RatingUL 94 V-2
Housing ColorWhite
Housing GenderMale
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases1625-4P2-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.486$72.90
$0.476$119.00
$0.454$227.00
$0.445$445.00
$0.421$1,052.50
$0.405$2,025.00
Need more?
Contact Us