Reference Only

46999-0337

Headers & Wire Housings .

Manufacturer:

Mfr Part:
46999-0337

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingTin
Series5566
TradenameMini-Fit Jr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Current Rating9 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases5566-06A2MS-400 469990337 0469990337

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 23,040 / Multiples: 3,840)
Quantity Unit PriceExt. Price
$0.584$13,455.36
Need more?
Contact Us