Reference Only

46999-0298

Headers & Wire Housings MiniFit12CktPlugHsg w/ears V-0 Black.

Manufacturer:

Mfr Part:
46999-0298

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions12 Position
Pitch4.2 mm (0.165 in)
Termination StyleCrimp
Contact GenderPin (Male)
Series46999
TradenameMini-Fit Jr.
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases5559-12P-400 0469990298 469990298

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.736$4,710.40
Need more?
Contact Us