Reference Only

46992-1200

Headers & Wire Housings MiniFit Rcpt DR V2 GW 12 Ckt Natural

Manufacturer:

Mfr Part:
46992-1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions12 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
Series46992
TradenameMini-Fit Jr.
Flammability RatingUL 94 V-2
Housing ColorBeige
Housing GenderFemale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases469921200 0469921200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?