Reference Only

46709-0008

High Speed / Modular Connectors TEN50 SL 8CKT RECPT WAFER HSG.

Manufacturer:

Mfr Part:
46709-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacle Housings
Number of Positions8 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleCrimp
Series46709
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Part # Aliases467090008 0467090008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.738$1,476.00
$0.716$1,790.00
$0.70$3,500.00
Need more?
Contact Us