Reference Only

46437-3003

Power to the Board TEN60 RA PLUG ASSY.

Manufacturer:

Mfr Part:
46437-3003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating2.5 A, 60 A
Voltage Rating600 VAC, 250 VDC
Number of Positions4 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch5.5 mm, 2.54 mm
Series46437
PackagingTray
TradenameEXTreme Ten60Power
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases0464373003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.24$4,120.00
Need more?
Contact Us