Reference Only

46114-4361

Power to the Board LPH VERT. ASSY NO GU NO GUIDES 4PX36S CKT.

Manufacturer:

Mfr Part:
46114-4361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A
Voltage Rating250 V
Number of Positions4 Power, 36 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch12 mm, 1.27 mm
Series46114
PackagingTray
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0461144361

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.95$2,686.50
$9.53$5,146.20
$9.18$9,914.40
Need more?
Contact Us