Reference Only

46114-2200

Power to the Board LPH VERT. ASSY W GUI W GUIDES 2PX20S CKT.

Manufacturer:

Mfr Part:
46114-2200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A
Voltage Rating250 V
Number of Positions2 Power, 20 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch12 mm, 1.27 mm
Series46114
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0461142200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 405 / Multiples: 405)
Quantity Unit PriceExt. Price
$7.24$2,932.20
$6.71$5,435.10
Need more?
Contact Us