Reference Only

46114-1425

Power to the Board LPH VERT. ASSY NO GU O GUIDES 14PX24S CKT.

Manufacturer:

Mfr Part:
46114-1425

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating30 A
Voltage Rating250 VAC/DC
Number of Positions38 Position
Mounting StyleStraight Pin
Termination StyleThrough Hole
Pitch1.27 mm, 12 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
Series46114
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0461141425

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 135 / Multiples: 135)
Quantity Unit PriceExt. Price
$15.66$2,114.10
$15.25$4,117.50
$15.05$8,127.00
Need more?
Contact Us