Reference Only

46113-0161

Power to the Board LPH VERT.SIGNAL ASSY SY W INTERLOCK 16CKT.

Manufacturer:

Mfr Part:
46113-0161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating1 A
Voltage Rating250 VAC/DC
Number of Positions16 Position
Termination StyleThrough Hole
Pitch1.27 mm
Maximum Operating Temperature+ 105 C
Series46113
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0461130161

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us