Reference Only

46081-2001

Power to the Board Multipath 4 Blade RA Pwr Plug

Manufacturer:

Mfr Part:
46081-2001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating160 A
Voltage Rating600 V
Number of Positions4 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Pitch6.38 mm
Maximum Operating Temperature+ 105 C
Series46081
PackagingTray
TradenameEXTreme PowerMass
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0460812001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?