46015-0812 Molex

46015-0812

Headers & Wire Housings MF+ HCS Vrt Hdr DR 8Ckt V-0 Gold.

Manufacturer:

Mfr Part:
46015-0812

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions8 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Series46015
TradenameMini-Fit HCS
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases460150812 0460150812

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,080 / Multiples: 4,080)
Quantity Unit PriceExt. Price
$2.74$11,179.20
Need more?
Contact Us