Reference Only

45984-6113

Power to the Board LPH Rcpt Assy RtAn 0 An 06 Pwr 12 Sig Std.

Manufacturer:

Mfr Part:
45984-6113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating27 A
Voltage Rating250 VAC
Number of Positions6 Power, 12 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch12 mm, 1.27 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
Series45984
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0459846113

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?