Reference Only

45984-4413

Power to the Board LPH Rcpt Assy RtAn 0 4 Pwr 12 Sig P and G.

Manufacturer:

Mfr Part:
45984-4413

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A
Voltage Rating250 VAC
Number of Positions4 Power, 12 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch12 mm, 1.27 mm
Series45984
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0459844413

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$3,715.60
$12.92$7,235.20
Need more?
Contact Us