Reference Only

45984-1442

Power to the Board LPH Rcpt Assy RtAn 1 0 Pwr 24 Sig P and G.

Manufacturer:

Mfr Part:
45984-1442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating20 A
Voltage Rating250 VAC
Number of Positions10 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch12 mm, 1.27 mm
Maximum Operating Temperature+ 105 C
Series45984
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Housing MaterialThermoplastic
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0459841442

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 540 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.46$7,268.40
Need more?
Contact Us