Reference Only

45984-0343

Power to the Board .

Manufacturer:

Mfr Part:
45984-0343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating1 A
Voltage Rating250 VAC
Number of Positions24 Position
Termination StyleThrough Hole
Pitch1.27 mm
Series45984
PackagingTray
TradenameEXTreme LPHPower
Contact MaterialTin
Contact PlatingGold
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases459840343 0459840343

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 702 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.77$4,050.54
$5.06$5,065.06
Need more?
Contact Us