Reference Only

45970-3615

Board to Board & Mezzanine Connectors SEARAY PLUG ASSY 10X30X4.9 TIN REEL.

Manufacturer:

Mfr Part:
45970-3615

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions300 Position
Pitch1.27 mm (0.05 in)
Number of Rows10 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating2.7 A
Voltage Rating240 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Series45970
PackagingTray
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases0459703615 459703615

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$56.19$11,799.90
Need more?
Contact Us